Part Details for 6318228-1 by TE Connectivity
Overview of 6318228-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6318228-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9997
|
Newark | .8Mm Pitch Fax Modem Skt 124P |Amp Te Connectivity 6318228-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2516 |
|
$4.9100 / $7.1300 | Buy Now |
|
Onlinecomponents.com | Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Tray RoHS: Compliant |
2686 In Stock |
|
$4.1800 / $15.0600 | Buy Now |
DISTI #
11589879
|
Verical | Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 2516 |
|
$4.6900 / $4.9700 | Buy Now |
DISTI #
51553204
|
Verical | Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Tray RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1222 | Americas - 160 |
|
$15.6485 / $19.4072 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | 124 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET | 192 |
|
$5.7750 / $10.5000 | Buy Now |
DISTI #
TE Connectivity 6318228-1
|
PEI Genesis | Card Edge Connector, 124 Con | 2516 |
|
Buy Now | |
DISTI #
SMC-6318228-1
|
Sensible Micro Corporation | Conn Dimm Socket Skt 124 Pos 0.8Mm Solder Ra Smd Tray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1026 Container: Bulk | 100 |
|
$2.5680 / $3.0495 | RFQ |
|
Chip 1 Exchange | INSTOCK | 168 |
|
RFQ | |
DISTI #
6318228-1
|
Avnet Abacus | Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Tray (Alt: 6318228-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for 6318228-1
6318228-1 CAD Models
6318228-1 Part Data Attributes:
|
6318228-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6318228-1
TE Connectivity
124 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TRAY PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.27 inch | |
Body Length | 2.528 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH (51) OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 124 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6318228-1
This table gives cross-reference parts and alternative options found for 6318228-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6318228-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1318228-1 | 124 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET | TE Connectivity | 6318228-1 vs 1318228-1 |