Part Details for 1318228-1 by TE Connectivity
Overview of 1318228-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1318228-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8014
|
Newark | .8Mm Pitch Fax Modem Skt 124P |Amp Te Connectivity 1318228-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1193 |
|
$5.6300 / $8.1700 | Buy Now |
|
Onlinecomponents.com | Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Tray |
1324 In Stock |
|
$5.4100 / $7.7800 | Buy Now |
|
Quest Components | 124 Contact(s), Female, Right Angle Single Part Card Edge Conn, Surface Mount, Socket | 74 |
|
$4.0658 / $9.3825 | Buy Now |
|
Quest Components | 124 Contact(s), Female, Right Angle Single Part Card Edge Conn, Surface Mount, Socket | 4 |
|
$11.0000 / $15.0000 | Buy Now |
DISTI #
TE Connectivity 1318228-1
|
PEI Genesis | Card Edge Connector, 124 Con | 1193 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 71 |
|
RFQ | |
DISTI #
1318228-1
|
Avnet Abacus | Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Tray (Alt: 1318228-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.0000 / $4.6200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$3.5000 / $5.3800 | Buy Now |
|
Master Electronics | Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Tray |
1324 In Stock |
|
$5.4100 / $7.7800 | Buy Now |
Part Details for 1318228-1
1318228-1 CAD Models
1318228-1 Part Data Attributes:
|
1318228-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318228-1
TE Connectivity
124 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body Depth | 0.343 inch | |
Body Length | 2.547 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 124 | |
UL Flammability Code | 94V-0 |