Part Details for 630PPSB152J22B by IBS Electronics Inc
Overview of 630PPSB152J22B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPSB152J22B
630PPSB152J22B CAD Models
630PPSB152J22B Part Data Attributes
|
630PPSB152J22B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPSB152J22B
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPSB | |
Terminal Pitch | 3 mm |
Alternate Parts for 630PPSB152J22B
This table gives cross-reference parts and alternative options found for 630PPSB152J22B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPSB152J22B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPSB152J19B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSB152J22B vs 630PPSB152J19B |
630PPSA152J08A | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSB152J22B vs 630PPSA152J08A |
630PPN152J14C | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSB152J22B vs 630PPN152J14C |
630PPSB152K02X | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSB152J22B vs 630PPSB152K02X |
630PPN152K29X | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSB152J22B vs 630PPN152K29X |
630MPF152J27C | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSB152J22B vs 630MPF152J27C |
630PPSA152K27C | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSB152J22B vs 630PPSA152K27C |
630PPSB152J02A | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSB152J22B vs 630PPSB152J02A |
630PPN152K06A | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSB152J22B vs 630PPN152K06A |
630PPSA152J05C | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630PPSB152J22B vs 630PPSA152J05C |