Datasheets
630MPF152J27C by: IBS Electronics Inc

Film Capacitor, Polypropylene, 630V, 0.0015uF

Part Details for 630MPF152J27C by IBS Electronics Inc

Overview of 630MPF152J27C by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 630MPF152J27C

630MPF152J27C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

630MPF152J27C Part Data Attributes

630MPF152J27C IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
630MPF152J27C IBS Electronics Inc Film Capacitor, Polypropylene, 630V, 0.0015uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.0015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Manufacturer Series MPF
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Rated (DC) Voltage (URdc) 630 V
Series MPF
Terminal Pitch 7 mm

Alternate Parts for 630MPF152J27C

This table gives cross-reference parts and alternative options found for 630MPF152J27C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF152J27C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
630PPSB152J18B Film Capacitor, Polypropylene, 630V, 0.0015uF IBS Electronics Inc 630MPF152J27C vs 630PPSB152J18B
630MPF152K29C Film Capacitor, Polypropylene, 630V, 0.0015uF IBS Electronics Inc 630MPF152J27C vs 630MPF152K29C
630PPN152J26X Film Capacitor, Polypropylene, 630V, 0.0015uF IBS Electronics Inc 630MPF152J27C vs 630PPN152J26X
630PPSB152J09B Film Capacitor, Polypropylene, 630V, 0.0015uF IBS Electronics Inc 630MPF152J27C vs 630PPSB152J09B
630MPF152K31X Film Capacitor, Polypropylene, 630V, 0.0015uF IBS Electronics Inc 630MPF152J27C vs 630MPF152K31X
630PPSA152J08C Film Capacitor, Polypropylene, 630V, 0.0015uF IBS Electronics Inc 630MPF152J27C vs 630PPSA152J08C
630PPSB152J05A Film Capacitor, Polypropylene, 630V, 0.0015uF IBS Electronics Inc 630MPF152J27C vs 630PPSB152J05A
630PPSB152J03B Film Capacitor, Polypropylene, 630V, 0.0015uF IBS Electronics Inc 630MPF152J27C vs 630PPSB152J03B
630PPSB152K04T Film Capacitor, Polypropylene, 630V, 0.0015uF IBS Electronics Inc 630MPF152J27C vs 630PPSB152K04T
630PPN152K07B Film Capacitor, Polypropylene, 630V, 0.0015uF IBS Electronics Inc 630MPF152J27C vs 630PPN152K07B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630MPF152J27C by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630MPF152J27C by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 630MPF152J27C would you like to use for your alert(s)?
  • Please alert me when 630MPF152J27C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 630MPF152J27C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630MPF152J27C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 630MPF152J27C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630MPF152J27C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630MPF152J27C by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: