630PPSA333K06T
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 630V, 0.033uF

Overview of 630PPSA333K06T by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 630PPSA333K06T by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 630PPSA333K06T by IBS Electronics Inc

630PPSA333K06T
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPSA
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
630 V
Series
PPSA
Terminal Pitch
15 mm
Want to compare parts?
  1. 630PPSA333K06T
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 630V, 0.033uF
    VS

Alternate Parts for 630PPSA333K06T

This table gives cross-reference parts and alternative options found for 630PPSA333K06T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPSA333K06T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630MPF333K17T Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630PPSA333K06T vs 630MPF333K17T
630PPSB333K06A Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630PPSA333K06T vs 630PPSB333K06A
630MPF333J09C Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630PPSA333K06T vs 630MPF333J09C
630PPSA333K06B Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630PPSA333K06T vs 630PPSA333K06B
630MPF333K07T Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630PPSA333K06T vs 630MPF333K07T
630MPF333J04T Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630PPSA333K06T vs 630MPF333J04T
630PPN333K18C Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630PPSA333K06T vs 630PPN333K18C
630MPS333K15B CAP,MET POLYPROPYLENE,33NF,630VDC,10% -TOL,10% +TOL IBS Electronics Inc 630PPSA333K06T vs 630MPS333K15B
630MPF333J25C Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630PPSA333K06T vs 630MPF333J25C
630MPS333J15A CAP,MET POLYPROPYLENE,33NF,630VDC,5% -TOL,5% +TOL IBS Electronics Inc 630PPSA333K06T vs 630MPS333J15A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630PPSA333K06T by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630PPSA333K06T by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 630PPSA333K06T would you like to use for your alert(s)?
  • Please alert me when 630PPSA333K06T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 630PPSA333K06T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630PPSA333K06T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 630PPSA333K06T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630PPSA333K06T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630PPSA333K06T by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: