Part Details for 630MPF333K07T by IBS Electronics Inc
Overview of 630MPF333K07T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF333K07T
630MPF333K07T CAD Models
630MPF333K07T Part Data Attributes
|
630MPF333K07T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF333K07T
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 17.5 mm |
Alternate Parts for 630MPF333K07T
This table gives cross-reference parts and alternative options found for 630MPF333K07T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF333K07T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF333K17T | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPF333K07T vs 630MPF333K17T |
630PPSB333K06A | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPF333K07T vs 630PPSB333K06A |
630MPF333J09C | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPF333K07T vs 630MPF333J09C |
630PPSA333K06B | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPF333K07T vs 630PPSA333K06B |
630MPF333J04T | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPF333K07T vs 630MPF333J04T |
630PPN333K18C | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPF333K07T vs 630PPN333K18C |
630MPS333K15B | CAP,MET POLYPROPYLENE,33NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630MPF333K07T vs 630MPS333K15B |
630MPF333J25C | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPF333K07T vs 630MPF333J25C |
630MPS333J15A | CAP,MET POLYPROPYLENE,33NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630MPF333K07T vs 630MPS333J15A |
630PPN333K19T | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPF333K07T vs 630PPN333K19T |