Part Details for 630PPN474K02C by IBS Electronics Inc
Overview of 630PPN474K02C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPN474K02C
630PPN474K02C CAD Models
630PPN474K02C Part Data Attributes
|
630PPN474K02C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPN474K02C
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPN | |
Terminal Pitch | 5 mm |
Alternate Parts for 630PPN474K02C
This table gives cross-reference parts and alternative options found for 630PPN474K02C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPN474K02C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF474J05X | Film Capacitor, Polypropylene, 630V, 0.47uF | IBS Electronics Inc | 630PPN474K02C vs 630MPF474J05X |
630MPS474K02C | CAP,MET POLYPROPYLENE,470NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630PPN474K02C vs 630MPS474K02C |
630MPS474M10B | CAP,MET POLYPROPYLENE,470NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630PPN474K02C vs 630MPS474M10B |
630MPS474J06X | CAP,MET POLYPROPYLENE,470NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630PPN474K02C vs 630MPS474J06X |
630MPS474J22B | CAP,MET POLYPROPYLENE,470NF,630VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 630PPN474K02C vs 630MPS474J22B |
630MPF474M22X | Film Capacitor, Polypropylene, 630V, 0.47uF | IBS Electronics Inc | 630PPN474K02C vs 630MPF474M22X |
630MPS474M29T | CAP,MET POLYPROPYLENE,470NF,630VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 630PPN474K02C vs 630MPS474M29T |
630MPF474J16B | Film Capacitor, Polypropylene, 630V, 0.47uF | IBS Electronics Inc | 630PPN474K02C vs 630MPF474J16B |
630PPN474K11X | Film Capacitor, Polypropylene, 630V, 0.47uF | IBS Electronics Inc | 630PPN474K02C vs 630PPN474K11X |
630MPS474K18A | CAP,MET POLYPROPYLENE,470NF,630VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 630PPN474K02C vs 630MPS474K18A |