630MPF474J16B
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 630V, 0.47uF

Overview of 630MPF474J16B by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 630MPF474J16B by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 630MPF474J16B by IBS Electronics Inc

630MPF474J16B
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPF
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
630 V
Series
MPF
Terminal Pitch
6.5 mm
Want to compare parts?
  1. 630MPF474J16B
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 630V, 0.47uF
    VS

Alternate Parts for 630MPF474J16B

This table gives cross-reference parts and alternative options found for 630MPF474J16B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF474J16B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630MPF474J05X Film Capacitor, Polypropylene, 630V, 0.47uF IBS Electronics Inc 630MPF474J16B vs 630MPF474J05X
630MPS474K02C CAP,MET POLYPROPYLENE,470NF,630VDC,10% -TOL,10% +TOL IBS Electronics Inc 630MPF474J16B vs 630MPS474K02C
630MPS474M10B CAP,MET POLYPROPYLENE,470NF,630VDC,20% -TOL,20% +TOL IBS Electronics Inc 630MPF474J16B vs 630MPS474M10B
630MPS474J06X CAP,MET POLYPROPYLENE,470NF,630VDC,5% -TOL,5% +TOL IBS Electronics Inc 630MPF474J16B vs 630MPS474J06X
630MPS474J22B CAP,MET POLYPROPYLENE,470NF,630VDC,5% -TOL,5% +TOL IBS Electronics Inc 630MPF474J16B vs 630MPS474J22B
630PPN474K02C Film Capacitor, Polypropylene, 630V, 0.47uF IBS Electronics Inc 630MPF474J16B vs 630PPN474K02C
630MPF474M22X Film Capacitor, Polypropylene, 630V, 0.47uF IBS Electronics Inc 630MPF474J16B vs 630MPF474M22X
630MPS474M29T CAP,MET POLYPROPYLENE,470NF,630VDC,20% -TOL,20% +TOL IBS Electronics Inc 630MPF474J16B vs 630MPS474M29T
630PPN474K11X Film Capacitor, Polypropylene, 630V, 0.47uF IBS Electronics Inc 630MPF474J16B vs 630PPN474K11X
630MPS474K18A CAP,MET POLYPROPYLENE,470NF,630VDC,10% -TOL,10% +TOL IBS Electronics Inc 630MPF474J16B vs 630MPS474K18A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630MPF474J16B by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630MPF474J16B by IBS Electronics Inc

  • Please alert me when 630MPF474J16B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 630MPF474J16B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630MPF474J16B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 630MPF474J16B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630MPF474J16B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630MPF474J16B by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: