Part Details for 630PPN472J02X by IBS Electronics Inc
Overview of 630PPN472J02X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630PPN472J02X
630PPN472J02X CAD Models
630PPN472J02X Part Data Attributes
|
630PPN472J02X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630PPN472J02X
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PPN | |
Terminal Pitch | 5 mm |
Alternate Parts for 630PPN472J02X
This table gives cross-reference parts and alternative options found for 630PPN472J02X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630PPN472J02X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630PPN472J07B | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPN472J02X vs 630PPN472J07B |
630MPF472K29X | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPN472J02X vs 630MPF472K29X |
630PPN472K31T | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPN472J02X vs 630PPN472K31T |
630PPSA472K11A | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPN472J02X vs 630PPSA472K11A |
630PPSA472K08T | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPN472J02X vs 630PPSA472K08T |
630PPSB472J18C | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPN472J02X vs 630PPSB472J18C |
630MPF472K22B | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPN472J02X vs 630MPF472K22B |
630PPN472K15A | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPN472J02X vs 630PPN472K15A |
630PPSA472J14C | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPN472J02X vs 630PPSA472J14C |
630PPSB472J11A | Film Capacitor, Polypropylene, 630V, 0.0047uF | IBS Electronics Inc | 630PPN472J02X vs 630PPSB472J11A |