630MPF472K22B
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 630V, 0.0047uF

Overview of 630MPF472K22B by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 630MPF472K22B by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 630MPF472K22B by IBS Electronics Inc

630MPF472K22B
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPF
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
630 V
Series
MPF
Terminal Pitch
3 mm
Want to compare parts?
  1. 630MPF472K22B
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 630V, 0.0047uF
    VS

Alternate Parts for 630MPF472K22B

This table gives cross-reference parts and alternative options found for 630MPF472K22B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF472K22B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630PPN472J07B Film Capacitor, Polypropylene, 630V, 0.0047uF IBS Electronics Inc 630MPF472K22B vs 630PPN472J07B
630MPF472K29X Film Capacitor, Polypropylene, 630V, 0.0047uF IBS Electronics Inc 630MPF472K22B vs 630MPF472K29X
630PPN472K31T Film Capacitor, Polypropylene, 630V, 0.0047uF IBS Electronics Inc 630MPF472K22B vs 630PPN472K31T
630PPSA472K11A Film Capacitor, Polypropylene, 630V, 0.0047uF IBS Electronics Inc 630MPF472K22B vs 630PPSA472K11A
630PPSA472K08T Film Capacitor, Polypropylene, 630V, 0.0047uF IBS Electronics Inc 630MPF472K22B vs 630PPSA472K08T
630PPSB472J18C Film Capacitor, Polypropylene, 630V, 0.0047uF IBS Electronics Inc 630MPF472K22B vs 630PPSB472J18C
630PPN472K15A Film Capacitor, Polypropylene, 630V, 0.0047uF IBS Electronics Inc 630MPF472K22B vs 630PPN472K15A
630PPSA472J14C Film Capacitor, Polypropylene, 630V, 0.0047uF IBS Electronics Inc 630MPF472K22B vs 630PPSA472J14C
630PPSB472J11A Film Capacitor, Polypropylene, 630V, 0.0047uF IBS Electronics Inc 630MPF472K22B vs 630PPSB472J11A
630PPSA472J10C Film Capacitor, Polypropylene, 630V, 0.0047uF IBS Electronics Inc 630MPF472K22B vs 630PPSA472J10C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630MPF472K22B by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630MPF472K22B by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 630MPF472K22B would you like to use for your alert(s)?
  • Please alert me when 630MPF472K22B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 630MPF472K22B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630MPF472K22B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 630MPF472K22B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630MPF472K22B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630MPF472K22B by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: