630MPK274JH7
Rubycon Corporation
Description: Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED

Overview of 630MPK274JH7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 630MPK274JH7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 630MPK274JH7 by Rubycon Corporation

630MPK274JH7
Rubycon Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.27 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 630MPK274JH7
    Rubycon Corporation
    Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 630MPK274JH7

This table gives cross-reference parts and alternative options found for 630MPK274JH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPK274JH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QXF2J274JRPT Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 630MPK274JH7 vs QXF2J274JRPT
630MPW274JHPY7 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 630MPK274JH7 vs 630MPW274JHPY7
630MPW274JHPH7 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 630MPK274JH7 vs 630MPW274JHPH7
630MPW274JHPW7 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 630MPK274JH7 vs 630MPW274JHPW7
630MPW274JHP CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 630MPK274JH7 vs 630MPW274JHP
630MPW274JHPS7 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 630MPK274JH7 vs 630MPW274JHPS7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630MPK274JH7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630MPK274JH7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 630MPK274JH7 would you like to use for your alert(s)?
  • Please alert me when 630MPK274JH7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 630MPK274JH7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630MPK274JH7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 630MPK274JH7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630MPK274JH7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630MPK274JH7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: