Part Details for QXF2J274JRPT by Nichicon Corporation
Overview of QXF2J274JRPT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QXF2J274JRPT
QXF2J274JRPT CAD Models
QXF2J274JRPT Part Data Attributes
|
QXF2J274JRPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXF2J274JRPT
Nichicon Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for QXF2J274JRPT
This table gives cross-reference parts and alternative options found for QXF2J274JRPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXF2J274JRPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPW274JHPY7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QXF2J274JRPT vs 630MPW274JHPY7 |
630MPW274JHPH7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QXF2J274JRPT vs 630MPW274JHPH7 |
630MPW274JHPW7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QXF2J274JRPT vs 630MPW274JHPW7 |
630MPW274JHP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QXF2J274JRPT vs 630MPW274JHP |
630MPW274JHPS7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QXF2J274JRPT vs 630MPW274JHPS7 |