Part Details for 630MPF152K04B by IBS Electronics Inc
Overview of 630MPF152K04B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPF152K04B
630MPF152K04B CAD Models
630MPF152K04B Part Data Attributes
|
630MPF152K04B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPF152K04B
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.0015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPF | |
Terminal Pitch | 10 mm |
Alternate Parts for 630MPF152K04B
This table gives cross-reference parts and alternative options found for 630MPF152K04B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPF152K04B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPF152K29C | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630MPF152K04B vs 630MPF152K29C |
630PPSB152J18B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630MPF152K04B vs 630PPSB152J18B |
630PPSA152J07A | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630MPF152K04B vs 630PPSA152J07A |
630PPSA152K29B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630MPF152K04B vs 630PPSA152K29B |
630MPF152J29B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630MPF152K04B vs 630MPF152J29B |
630PPN152J22A | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630MPF152K04B vs 630PPN152J22A |
630PPSB152J22B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630MPF152K04B vs 630PPSB152J22B |
630PPSB152K23T | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630MPF152K04B vs 630PPSB152K23T |
630PPSB152J06X | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630MPF152K04B vs 630PPSB152J06X |
630PPN152K26B | Film Capacitor, Polypropylene, 630V, 0.0015uF | IBS Electronics Inc | 630MPF152K04B vs 630PPN152K26B |