630MPA333JT
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 630V, 0.033uF

Overview of 630MPA333JT by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 630MPA333JT by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 630MPA333JT by IBS Electronics Inc

630MPA333JT
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPA
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Series
MPA
Want to compare parts?
  1. 630MPA333JT
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 630V, 0.033uF
    VS

Alternate Parts for 630MPA333JT

This table gives cross-reference parts and alternative options found for 630MPA333JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPA333JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630MPT333JC Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630MPA333JT vs 630MPT333JC
630MPT333JT Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630MPA333JT vs 630MPT333JT
630MPA333JX Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630MPA333JT vs 630MPA333JX
630MPT333JX Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630MPA333JT vs 630MPT333JX
630MPA333JA Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630MPA333JT vs 630MPA333JA
630MPA333JB Film Capacitor, Polypropylene, 630V, 0.033uF IBS Electronics Inc 630MPA333JT vs 630MPA333JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630MPA333JT by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630MPA333JT by IBS Electronics Inc

  • Please alert me when 630MPA333JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 630MPA333JT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630MPA333JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 630MPA333JT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630MPA333JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630MPA333JT by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: