Part Details for 630MPT333JC by IBS Electronics Inc
Overview of 630MPT333JC by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MPT333JC
630MPT333JC CAD Models
630MPT333JC Part Data Attributes
|
630MPT333JC
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
630MPT333JC
IBS Electronics Inc
Film Capacitor, Polypropylene, 630V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPT |
Alternate Parts for 630MPT333JC
This table gives cross-reference parts and alternative options found for 630MPT333JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MPT333JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPA333JB | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPT333JC vs 630MPA333JB |
630MPA333JX | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPT333JC vs 630MPA333JX |
630MPA333JT | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPT333JC vs 630MPA333JT |
630MPA333JA | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPT333JC vs 630MPA333JA |
630MPA333JC | Film Capacitor, Polypropylene, 630V, 0.033uF | IBS Electronics Inc | 630MPT333JC vs 630MPA333JC |