630MMW564JHPS7
Rubycon Corporation
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of 630MMW564JHPS7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Space Technology Industrial Automation Audio and Video Systems Aerospace and Defense Renewable Energy Robotics and Drones

CAD Models for 630MMW564JHPS7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 630MMW564JHPS7 by Rubycon Corporation

630MMW564JHPS7
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.56 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 630MMW564JHPS7
    Rubycon Corporation
    CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 630MMW564JHPS7

This table gives cross-reference parts and alternative options found for 630MMW564JHPS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MMW564JHPS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630MMK564J17 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 630MMW564JHPS7 vs 630MMK564J17
6TM2JRB564JAM CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 630MMW564JHPS7 vs 6TM2JRB564JAM
MMX564J630AIK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 630MMW564JHPS7 vs MMX564J630AIK
MMX564J630RIK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 630MMW564JHPS7 vs MMX564J630RIK
MMC564J630RN Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 630MMW564JHPS7 vs MMC564J630RN
6TM2JRB564JCS CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 630MMW564JHPS7 vs 6TM2JRB564JCS
QXN2J564JTP Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 630MMW564JHPS7 vs QXN2J564JTP
ECQE6564JF9 Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 630MMW564JHPS7 vs ECQE6564JF9
630MMK564JW7 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 630MMW564JHPS7 vs 630MMK564JW7
MDDSA2J564J CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd 630MMW564JHPS7 vs MDDSA2J564J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 630MMW564JHPS7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 630MMW564JHPS7 by Rubycon Corporation

  • Please alert me when 630MMW564JHPS7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 630MMW564JHPS7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 630MMW564JHPS7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 630MMW564JHPS7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 630MMW564JHPS7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 630MMW564JHPS7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: