Part Details for 630MMG563J by Rubycon Corporation
Overview of 630MMG563J by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MMG563J
630MMG563J CAD Models
630MMG563J Part Data Attributes
|
630MMG563J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
630MMG563J
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: JISC5101-2, JISC5101-1 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 630MMG563J
This table gives cross-reference parts and alternative options found for 630MMG563J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MMG563J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCF0630J56300000075 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMG563J vs MMCF0630J56300000075 |
MMX563J630BC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 630MMG563J vs MMX563J630BC |
6030.0565630A | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 630MMG563J vs 6030.0565630A |
MMC563J630BI | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMG563J vs MMC563J630BI |
MDDSA2J563J | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 630MMG563J vs MDDSA2J563J |
MMHF0630J56300000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 630MMG563J vs MMHF0630J56300000075 |
ECQE6563RJ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 630MMG563J vs ECQE6563RJ |
QXN2J563JTP | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 630MMG563J vs QXN2J563JTP |
ECQE6563RJ3 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 630MMG563J vs ECQE6563RJ3 |
MMX563J630BFK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMG563J vs MMX563J630BFK |