Part Details for QXN2J563JTP by Nichicon Corporation
Overview of QXN2J563JTP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QXN2J563JTP
QXN2J563JTP CAD Models
QXN2J563JTP Part Data Attributes
|
QXN2J563JTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXN2J563JTP
Nichicon Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for QXN2J563JTP
This table gives cross-reference parts and alternative options found for QXN2J563JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXN2J563JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCF0630J56300000075 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXN2J563JTP vs MMCF0630J56300000075 |
MMX563J630BD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QXN2J563JTP vs MMX563J630BD |
X678.056-5-630 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | QXN2J563JTP vs X678.056-5-630 |
MMH0630J56300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QXN2J563JTP vs MMH0630J56300000000 |
ECQE6563RJW | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | QXN2J563JTP vs ECQE6563RJW |
MMC563J630BI | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXN2J563JTP vs MMC563J630BI |
MDDSA2J563JT | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | QXN2J563JTP vs MDDSA2J563JT |
ECQE6563RJ3 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | QXN2J563JTP vs ECQE6563RJ3 |
MMX563J630AD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QXN2J563JTP vs MMX563J630AD |
MMHV0630J56300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QXN2J563JTP vs MMHV0630J56300000200 |