Part Details for 629-025-240-031 by EDAC Inc
Overview of 629-025-240-031 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-025-240-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH0235
|
Newark | Right Angle D-Sub Connector Rohs Compliant: Yes |Edac 629-025-240-031 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.8800 | Buy Now |
DISTI #
151-629-025-240-031-ND
|
DigiKey | 629 SERIES RIGHT ANGLE D-SUB PLU Min Qty: 50 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5060 | Buy Now |
DISTI #
587-629-025-240-031
|
Mouser Electronics | D-Sub Standard Connectors Right Angle D-Sub Connector RoHS: Compliant | 0 |
|
$2.7900 / $4.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug - 25 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$1.3200 / $2.7000 | Buy Now |
Part Details for 629-025-240-031
629-025-240-031 CAD Models
629-025-240-031 Part Data Attributes
|
629-025-240-031
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
629-025-240-031
EDAC Inc
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.574 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 629-025-240-031
This table gives cross-reference parts and alternative options found for 629-025-240-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 629-025-240-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMY-25PH | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 629-025-240-031 vs DBMY-25PH |
15-0510 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, | Rapid Electronics Limited | 629-025-240-031 vs 15-0510 |
DBMY-25PETI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 629-025-240-031 vs DBMY-25PETI |
DBMY-25PHTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 629-025-240-031 vs DBMY-25PHTI |
H2M25RA29CT | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Thomas & Betts | 629-025-240-031 vs H2M25RA29CT |
17DBFRCA25P | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, | Amphenol Corporation | 629-025-240-031 vs 17DBFRCA25P |
5504F1-25P-01-03-F1 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | SPC Multicomp | 629-025-240-031 vs 5504F1-25P-01-03-F1 |
H2M25RA29BT | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Thomas & Betts | 629-025-240-031 vs H2M25RA29BT |
0482026342 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Molex | 629-025-240-031 vs 0482026342 |
87138-3 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Molex | 629-025-240-031 vs 87138-3 |