There are no models available for this part yet.
Overview of DBMY-25PETI by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DBMY-25PETI by Cinch Connectivity Solutions
Part Data Attributes for DBMY-25PETI by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD (30) OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBMY-25PETI
This table gives cross-reference parts and alternative options found for DBMY-25PETI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMY-25PETI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMY-25PH | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMY-25PETI vs DBMY-25PH |
15-0510 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, | Rapid Electronics Limited | DBMY-25PETI vs 15-0510 |
DBMY-25PHTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMY-25PETI vs DBMY-25PHTI |
H2M25RA29CT | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Thomas & Betts | DBMY-25PETI vs H2M25RA29CT |
17DBFRCA25P | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, | Amphenol Corporation | DBMY-25PETI vs 17DBFRCA25P |
5504F1-25P-01-03-F1 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | SPC Multicomp | DBMY-25PETI vs 5504F1-25P-01-03-F1 |
H2M25RA29BT | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Thomas & Betts | DBMY-25PETI vs H2M25RA29BT |
0482026342 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Molex | DBMY-25PETI vs 0482026342 |
87138-3 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Molex | DBMY-25PETI vs 87138-3 |
DBMY-25PMTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMY-25PETI vs DBMY-25PMTI |