Part Details for 6288-35/BXAJC by Motorola Mobility LLC
Overview of 6288-35/BXAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8865001RA | Analog Devices | 8 BIT ADC WITH T/H IC | |
5962-8871903MYA | Analog Devices | IC, 12-BIT QUAD DAC IC | |
5962-8871902MXA | Analog Devices | IC, 12-BIT QUAD DAC IC |
Part Details for 6288-35/BXAJC
6288-35/BXAJC CAD Models
6288-35/BXAJC Part Data Attributes
|
6288-35/BXAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
6288-35/BXAJC
Motorola Mobility LLC
16KX4 STANDARD SRAM, 35ns, CDIP22, 677-06
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.43 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.11 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 6288-35/BXAJC
This table gives cross-reference parts and alternative options found for 6288-35/BXAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6288-35/BXAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685924YA | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Matra MHS | 6288-35/BXAJC vs 5962-8685924YA |
MT5C6404C-35/XT | Standard SRAM | Micross Components | 6288-35/BXAJC vs MT5C6404C-35/XT |
5962-8685924YX | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Micron Technology Inc | 6288-35/BXAJC vs 5962-8685924YX |
5962-8685924TA | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, DIP-22 | Micross Components | 6288-35/BXAJC vs 5962-8685924TA |
5962-8685924TA | SRAM, 16KX4, 35ns, CMOS, CDIP22, DIP-22 | Pyramid Semiconductor Corporation | 6288-35/BXAJC vs 5962-8685924TA |
5962-8685924YA | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Matra Design Semiconductor | 6288-35/BXAJC vs 5962-8685924YA |
5962-8685924TX | Standard SRAM, 16KX4, 35ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Integrated Device Technology Inc | 6288-35/BXAJC vs 5962-8685924TX |
5962-8685924TX | 16KX4 STANDARD SRAM, 35ns, DIP22, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Motorola Mobility LLC | 6288-35/BXAJC vs 5962-8685924TX |
P4C188-35CM | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | 6288-35/BXAJC vs P4C188-35CM |
5962-8685924TC | Standard SRAM, 16KX4, 35ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | 6288-35/BXAJC vs 5962-8685924TC |