Datasheets
628-M50-321-WN5 by: EDAC Inc

D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle,

Part Details for 628-M50-321-WN5 by EDAC Inc

Overview of 628-M50-321-WN5 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 628-M50-321-WN5

Part # Distributor Description Stock Price Buy
DISTI # 151-628-M50-321-WN5-ND
DigiKey 628M SERIES VERTICAL D-SUB RECEP Min Qty: 300 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 300 $21.5919
$21.5919 Buy Now
DISTI # 587-628-M50-321-WN5
Mouser Electronics D-Sub Standard Connectors Vertical Machined D-Sub Connector RoHS: Compliant 0
  • 300 $21.6000
$21.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks 0
  • 300 $19.2500
$19.2500 Buy Now
Onlinecomponents.com D-Sub Receptacle - 50 Machined Contacts - PC Pin - #4-40 UNC Boardspacer w/Boardlocks (P.C. Tail Only) - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +125°C RoHS: Compliant 0
  • 75 $51.0300
  • 150 $27.0200
  • 225 $19.0100
  • 300 $18.6300
$18.6300 / $51.0300 Buy Now

Part Details for 628-M50-321-WN5

628-M50-321-WN5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

628-M50-321-WN5 Part Data Attributes

628-M50-321-WN5 EDAC Inc
Buy Now Datasheet
Compare Parts:
628-M50-321-WN5 EDAC Inc D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
Additional Feature EMI/RFI SHIELDING
Board Mounting Option HOLE .125-.137
Body Breadth 0.602 inch
Body Depth 0.201 inch
Body Length 2.638 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender FEMALE
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE6T
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40 UNC
Mounting Option 2 SCREW
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Plating Thickness 15u inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish NICKEL
Shell Material STEEL
Shell Size 5/D
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0

Alternate Parts for 628-M50-321-WN5

This table gives cross-reference parts and alternative options found for 628-M50-321-WN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-M50-321-WN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
628-M50-623-LT5 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, EDAC Inc 628-M50-321-WN5 vs 628-M50-623-LT5
628-M50-221-LN5 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, EDAC Inc 628-M50-321-WN5 vs 628-M50-221-LN5
628-M50-323-GN1 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, EDAC Inc 628-M50-321-WN5 vs 628-M50-323-GN1
628-M50-323-BT5 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, EDAC Inc 628-M50-321-WN5 vs 628-M50-323-BT5
628-M50-322-WT1 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, EDAC Inc 628-M50-321-WN5 vs 628-M50-322-WT1
628-050-322-243 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-M50-321-WN5 vs 628-050-322-243
628-M50-221-WT1 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, EDAC Inc 628-M50-321-WN5 vs 628-M50-221-WT1
628-050-320-049 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, EDAC Inc 628-M50-321-WN5 vs 628-050-320-049
628-050-222-048 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-M50-321-WN5 vs 628-050-222-048
628-050-220-246 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, EDAC Inc 628-M50-321-WN5 vs 628-050-220-246

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 628-M50-321-WN5 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 628-M50-321-WN5 by EDAC Inc

Select Manufacturer
Which Manufacturer of 628-M50-321-WN5 would you like to use for your alert(s)?
  • Please alert me when 628-M50-321-WN5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 628-M50-321-WN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 628-M50-321-WN5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 628-M50-321-WN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 628-M50-321-WN5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 628-M50-321-WN5 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: