Datasheets
628-050-322-243 by: EDAC Inc

D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle,

Part Details for 628-050-322-243 by EDAC Inc

Overview of 628-050-322-243 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 628-050-322-243

Part # Distributor Description Stock Price Buy
DISTI # 151-628-050-322-243-ND
DigiKey CONN D-SUB RCPT 50POS SLDR CUP Min Qty: 1000 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $5.5486
$5.5486 Buy Now
DISTI # 587-628-050-322-243
Mouser Electronics D-Sub Standard Connectors Vertical Metal Body D-Sub Connector RoHS: Compliant 0
  • 1,000 $5.3100
$5.3100 Order Now
Onlinecomponents.com Metal D-Sub Receptacle - 50 Contacts - Solder Cup - #4-40 Standoff - Tin Shell - 15 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant 0
  • 250 $13.6300
  • 500 $7.2200
  • 750 $5.0800
  • 1,000 $4.9800
$4.9800 / $13.6300 Buy Now

Part Details for 628-050-322-243

628-050-322-243 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

628-050-322-243 Part Data Attributes

628-050-322-243 EDAC Inc
Buy Now Datasheet
Compare Parts:
628-050-322-243 EDAC Inc D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
Additional Feature REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option HOLE .112-.124
Body Breadth 0.496 inch
Body Depth 0.256 inch
Body Length 2.638 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender FEMALE
Contact Pattern STAGGERED
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Empty Shell NO
Filter Feature NO
Insertion Force-Max 4.45 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 STANDOFF
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 15u inch
Rated Current (Signal) 5 A
Reference Standard EIA RS-232
Shell Finish TIN
Shell Material STEEL
Shell Size 5/D
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N

Alternate Parts for 628-050-322-243

This table gives cross-reference parts and alternative options found for 628-050-322-243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-050-322-243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
628-M50-623-LT5 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, EDAC Inc 628-050-322-243 vs 628-M50-623-LT5
628-M50-221-LN5 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, EDAC Inc 628-050-322-243 vs 628-M50-221-LN5
628-M50-323-GN1 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, EDAC Inc 628-050-322-243 vs 628-M50-323-GN1
628-M50-323-BT5 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, EDAC Inc 628-050-322-243 vs 628-M50-323-BT5
628-M50-322-WT1 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, EDAC Inc 628-050-322-243 vs 628-M50-322-WT1
628-M50-221-WT1 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, EDAC Inc 628-050-322-243 vs 628-M50-221-WT1
628-050-320-049 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, EDAC Inc 628-050-322-243 vs 628-050-320-049
628-050-222-048 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc 628-050-322-243 vs 628-050-222-048
628-050-220-246 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, EDAC Inc 628-050-322-243 vs 628-050-220-246
628-M50-623-BT5 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, EDAC Inc 628-050-322-243 vs 628-M50-623-BT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 628-050-322-243 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 628-050-322-243 by EDAC Inc

Select Manufacturer
Which Manufacturer of 628-050-322-243 would you like to use for your alert(s)?
  • Please alert me when 628-050-322-243 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 628-050-322-243 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 628-050-322-243 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 628-050-322-243 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 628-050-322-243.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 628-050-322-243 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: