-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE 18-14 AWG SST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8430
|
Newark | Ring 18-14 328 0245 Sst Rohs Compliant: Yes |Amp Te Connectivity 62787-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 | Buy Now |
DISTI #
A136995CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #5/16 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22917 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
62787-1
|
Avnet Americas | Ring Tongue Terminal 14-18AWG Strip - Tape and Reel (Alt: 62787-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Container: Reel | 40000 Factory Stock |
|
$0.2249 | Buy Now |
DISTI #
571-62787-1
|
Mouser Electronics | Terminals RING 18-14 328 0245 RoHS: Compliant | 27500 |
|
$0.2460 / $0.2540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1997 | Buy Now |
DISTI #
AMP62787-1
|
Heilind Electronics | RING 18-14 328 0245 SST | Americas - 0 in Stock |
|
$0.2496 | Buy Now |
|
Onlinecomponents.com | RING TONGUE 18-14 AWG SST RoHS: Compliant | 0 |
|
$0.2173 / $0.6110 | Buy Now |
DISTI #
62787-1
|
TTI | Terminals RING 18-14 328 0245 Min Qty: 30000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2100 / $0.2390 | Buy Now |
DISTI #
AMP62787-1
|
Interstate Connecting Components | RING 18-14 328 0245 SST | 0 |
|
$0.2496 | Buy Now |
|
Master Electronics | RING TONGUE 18-14 AWG SST RoHS: Compliant | 0 |
|
$0.2173 / $0.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62787-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62787-1
TE Connectivity
RING TONGUE 18-14 AWG SST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 62787-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62787-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61336-1 | RING 16-14 AWG TPBR | TE Connectivity | 62787-1 vs 61336-1 |
2-322694-3 | SOLIS 16-14 S-T HR R 8, AU | TE Connectivity | 62787-1 vs 2-322694-3 |
60744-1 | RING CRIMP 18-14 AWG BR | TE Connectivity | 62787-1 vs 60744-1 |
097305-000 | Ring Terminal, 2.5mm2 | TE Connectivity | 62787-1 vs 097305-000 |
63872-1 | TERM RING IS 18-14 12 030BR | TE Connectivity | 62787-1 vs 63872-1 |
42716-2 | RING 18-14 10 025 STST | TE Connectivity | 62787-1 vs 42716-2 |
322344 | DIAMOND GRIP 16-14 HT R 3/8 | TE Connectivity | 62787-1 vs 322344 |
41560 | RING .190 (4.82 MM) 18-14 AWG BR | TE Connectivity | 62787-1 vs 41560 |
321683 | TERMINAL,BUDG R 16-14 6 | TE Connectivity | 62787-1 vs 321683 |
36199 | BUDGET RING 16-14 HD 1/2 | TE Connectivity | 62787-1 vs 36199 |