Datasheets
627-025-621-051 by: EDAC Inc

D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle

Part Details for 627-025-621-051 by EDAC Inc

Overview of 627-025-621-051 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 627-025-621-051

Part # Distributor Description Stock Price Buy
DISTI # 50AH8781
Newark Vertical Metal Body D-Sub Connector Rohs Compliant: Yes |Edac 627-025-621-051 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.7800
$4.7800 Buy Now
DISTI # 151-627-025-621-051-ND
DigiKey 627 SERIES VERTICAL D-SUB PLUG C Min Qty: 1000 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $3.5916
$3.5916 Buy Now
DISTI # 587-627-025-621-051
Mouser Electronics D-Sub Standard Connectors Vertical Metal Body D-Sub Connector RoHS: Compliant 0
  • 1,000 $3.5900
  • 2,000 $3.5800
$3.5800 / $3.5900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $3.2600
$3.2600 Buy Now
Onlinecomponents.com Metal Body D-Sub Plug - 25 Contacts - PC Pin - .120" (3.05mm) Dia. Through Hole - Nickel Shell - -55°C to +85°C RoHS: Compliant 0
  • 250 $8.6400
  • 500 $4.5700
  • 750 $3.2200
  • 1,000 $3.1500
$3.1500 / $8.6400 Buy Now

Part Details for 627-025-621-051

627-025-621-051 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

627-025-621-051 Part Data Attributes

627-025-621-051 EDAC Inc
Buy Now Datasheet
Compare Parts:
627-025-621-051 EDAC Inc D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option HOLE .122-.128
Body Breadth 0.494 inch
Body Depth 0.413 inch
Body Length 2.088 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE
Contact Material BRASS
Contact Pattern STAGGERED
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Empty Shell NO
Filter Feature NO
Insertion Force-Max 4.45 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE/POLYESTER
JESD-609 Code e0
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .112-.124
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard EIA RS-232
Shell Finish NICKEL
Shell Material STEEL
Shell Size 3/B
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N

Alternate Parts for 627-025-621-051

This table gives cross-reference parts and alternative options found for 627-025-621-051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627-025-621-051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
777-RR-B-G-25-P-VF D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation 627-025-621-051 vs 777-RR-B-G-25-P-VF
PDI-25S-RT D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc 627-025-621-051 vs PDI-25S-RT
DBME25PNMBRFR163 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions 627-025-621-051 vs DBME25PNMBRFR163
627-025-220-041 D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle EDAC Inc 627-025-621-051 vs 627-025-220-041
617-Y-25-P-CF-2-21E D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation 627-025-621-051 vs 617-Y-25-P-CF-2-21E
617-J-025-P-BF-0-20 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, Amphenol Corporation 627-025-621-051 vs 617-J-025-P-BF-0-20
617-A-25-P-CF-0-20 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, Amphenol Corporation 627-025-621-051 vs 617-A-25-P-CF-0-20
PDI-25S-9LP D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc 627-025-621-051 vs PDI-25S-9LP
PDI-25S-9L D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc 627-025-621-051 vs PDI-25S-9L
617-A-025-P-AJ-0-21 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation 627-025-621-051 vs 617-A-025-P-AJ-0-21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 627-025-621-051 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 627-025-621-051 by EDAC Inc

Select Manufacturer
Which Manufacturer of 627-025-621-051 would you like to use for your alert(s)?
  • Please alert me when 627-025-621-051 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 627-025-621-051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 627-025-621-051 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 627-025-621-051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 627-025-621-051.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 627-025-621-051 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: