Datasheets
617-A-025-P-AJ-0-21 by: Amphenol Corporation

D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,

Part Details for 617-A-025-P-AJ-0-21 by Amphenol Corporation

Overview of 617-A-025-P-AJ-0-21 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
AD8617ARMZ Analog Devices Dual Low Voltage Low Power CMO
AD8617ARMZ-REEL Analog Devices Dual Low Voltage Low Power CMO
DC1617A-A Analog Devices LTC3855EFE Demo Board Dual Out

Part Details for 617-A-025-P-AJ-0-21

617-A-025-P-AJ-0-21 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

617-A-025-P-AJ-0-21 Part Data Attributes

617-A-025-P-AJ-0-21 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
617-A-025-P-AJ-0-21 Amphenol Corporation D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
Board Mounting Option HOLE .120
Body Breadth 0.492 inch
Body Depth 0.43 inch
Body Length 2.091 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .120
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 5 A
Shell Finish TIN
Shell Material STEEL
Shell Size 3/B
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0

Alternate Parts for 617-A-025-P-AJ-0-21

This table gives cross-reference parts and alternative options found for 617-A-025-P-AJ-0-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 617-A-025-P-AJ-0-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
777-RR-B-G-25-P-VF D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation 617-A-025-P-AJ-0-21 vs 777-RR-B-G-25-P-VF
PDI-25S-RT D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc 617-A-025-P-AJ-0-21 vs PDI-25S-RT
DBME25PNMBRFR163 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions 617-A-025-P-AJ-0-21 vs DBME25PNMBRFR163
627-025-220-041 D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle EDAC Inc 617-A-025-P-AJ-0-21 vs 627-025-220-041
617-Y-25-P-CF-2-21E D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation 617-A-025-P-AJ-0-21 vs 617-Y-25-P-CF-2-21E
617-J-025-P-BF-0-20 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, Amphenol Corporation 617-A-025-P-AJ-0-21 vs 617-J-025-P-BF-0-20
617-A-25-P-CF-0-20 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, Amphenol Corporation 617-A-025-P-AJ-0-21 vs 617-A-25-P-CF-0-20
PDI-25S-9LP D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc 617-A-025-P-AJ-0-21 vs PDI-25S-9LP
PDI-25S-9L D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc 617-A-025-P-AJ-0-21 vs PDI-25S-9L
617-C-025-P-CF-1-21 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation 617-A-025-P-AJ-0-21 vs 617-C-025-P-CF-1-21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 617-A-025-P-AJ-0-21 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 617-A-025-P-AJ-0-21 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 617-A-025-P-AJ-0-21 would you like to use for your alert(s)?
  • Please alert me when 617-A-025-P-AJ-0-21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 617-A-025-P-AJ-0-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 617-A-025-P-AJ-0-21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 617-A-025-P-AJ-0-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 617-A-025-P-AJ-0-21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 617-A-025-P-AJ-0-21 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: