Part Details for 626L5005IMT by CTS Corporation
Overview of 626L5005IMT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 626L5005IMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626L5005IMT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0086 | Buy Now |
DISTI #
626L5005IMT
|
Avnet Americas | Very Low Jitter Clock Oscillator 50MHz 25ppm 1.8VDC LVDS 6-Pin Surface Mount T/R - Tape and Reel (Alt: 626L5005IMT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.4198 / $4.6100 | Buy Now |
DISTI #
774-626L5005IMT
|
Mouser Electronics | Standard Clock Oscillators 2.5mm x 2.0mm Surface Mount LVDS Clock, 50.000000MHz, 1.8V, 500fs Max Phase Jitter, Stab +/-25ppm, -40C/+85C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$3.9100 / $3.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $10.3800 | Buy Now |
DISTI #
626L5005IMT
|
Avnet Abacus | - Tape and Reel (Alt: 626L5005IMT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 626L5005IMT
626L5005IMT CAD Models
626L5005IMT Part Data Attributes
|
626L5005IMT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
626L5005IMT
CTS Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 1.1mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |
Alternate Parts for 626L5005IMT
This table gives cross-reference parts and alternative options found for 626L5005IMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 626L5005IMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7DCF3-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | 626L5005IMT vs AX7DCF3-50.0000T |
AX7DCF2-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | 626L5005IMT vs AX7DCF2-50.0000T |
AX7DCF3-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | 626L5005IMT vs AX7DCF3-50.0000C |
AX7DCF4-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | 626L5005IMT vs AX7DCF4-50.0000T |
AX7DCF4-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | 626L5005IMT vs AX7DCF4-50.0000C |
AX7DCF2-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | 626L5005IMT vs AX7DCF2-50.0000C |