626L5005IMT vs AX7DCF3-50.0000T feature comparison

626L5005IMT CTS Corporation

Buy Now Datasheet

AX7DCF3-50.0000T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 2.5mm x 2.0mm x 1.1mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.7 ns 0.35 ns
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD FLASH OVER NICKEL Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Package Description LCC8,.2X.28,100/83
Factory Lead Time 18 Weeks
Samacsys Manufacturer ABRACON
JESD-609 Code e4
Number of Terminals 8
Package Equivalence Code LCC8,.2X.28,100/83

Compare 626L5005IMT with alternatives

Compare AX7DCF3-50.0000T with alternatives