Part Details for 624EN338-R by Honeywell Sensing and Control
Overview of 624EN338-R by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 624EN338-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3060
|
Newark | Sealed Se Switch/Honeywell |Honeywell 624EN338-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,478.3300 / $1,653.8000 | Buy Now |
DISTI #
2266-624EN338-R-ND
|
DigiKey | SWITCH SNAP ACTION SPDTX4 7A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,315.2800 | Buy Now |
DISTI #
480-6745-ND
|
DigiKey | SWITCH SNAP ACTION SPDTX4 7A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,458.8840 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts (2) and 7 A Resistive at 28 Vdc, Silver Contacts (2), Stainless Steel Enclosure, Roller Plunger Actuator with Stainless Steel Screw and Miniature Lock Nut, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, (12) 406 mm [16 in] Lead Wire (20 Gage), Side Exit, Leads Wrapped with Overbraided Shield, Lead Wires Terminating with Receptacle Connector, FAA-PMA |
2 In Stock |
|
$2,368.5100 / $2,541.3500 | Buy Now |
DISTI #
35130695
|
Verical | Switch Limit N.O./N.C. 4PDT Top Roller Plunger Cable 7A 28VDC 53.38N Linear Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,233.3600 | Buy Now |
DISTI #
Honeywell 624EN338-R
|
PEI Genesis | Basic/Snap Action Swi SPDT 7A | 1 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts (2) and 7 A Resistive at 28 Vdc, Silver Contacts (2), Stainless Steel Enclosure, Roller Plunger Actuator with Stainless Steel Screw and Miniature Lock Nut, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, (12) 406 mm [16 in] Lead Wire (20 Gage), Side Exit, Leads Wrapped with Overbraided Shield, Lead Wires Terminating with Receptacle Connector, FAA-PMA |
2 In Stock |
|
$2,368.5100 / $2,541.3500 | Buy Now |