Part Details for 624EN222-6 by Honeywell Sensing and Control
Overview of 624EN222-6 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 624EN222-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75412664
|
RS | SENSOR, ROLLER PLUNGER | Honeywell 624EN222-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 0 Days Container: Bulk | 13 |
|
$2,779.9200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 15/32-32 UNS Threaded Bushing, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-8 RoHS: Compliant | 0 |
|
$1,981.9400 / $5,170.6500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 15/32-32 UNS Threaded Bushing, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-8 RoHS: Compliant | 0 |
|
$1,981.9400 / $5,170.6500 | Buy Now |
Part Details for 624EN222-6
624EN222-6 CAD Models
624EN222-6 Part Data Attributes
|
624EN222-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
624EN222-6
Honeywell Sensing and Control
Snap Acting/Limit Switch, 4PDT, Momentary, 1A, 28VDC, 4.2mm, Wire Terminal, Roller Type Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.2 mm | |
Actuator Type | ROLLER TYPE | |
Body Height | 30.48 mm | |
Body Length or Diameter | 25.4 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Pre-Travel-Max | 1.02 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 624EN222-6
This table gives cross-reference parts and alternative options found for 624EN222-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 624EN222-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6-14003 | Snap Acting/Limit Switch, 4PDT, Momentary, 1A, 28VDC, 4.2mm, Wire Terminal, Roller Plunger Actuator, Panel Mount-threaded | OTTO Engineering Inc | 624EN222-6 vs P6-14003 |
MS27240-8 | Snap Acting/Limit Switch, 4PDT, Momentary, 1A, 28VDC, 4.19mm, Wire Terminal, Roller Plunger Actuator, Panel Mount-threaded | OTTO Engineering Inc | 624EN222-6 vs MS27240-8 |