Part Details for 622EN513-6 by Honeywell Sensing and Control
Overview of 622EN513-6 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 622EN513-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount |
36 In Stock |
|
$1,029.8500 / $1,085.7400 | Buy Now |
DISTI #
69768174
|
Verical | Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$713.4100 / $872.8700 | Buy Now |
DISTI #
51575906
|
Verical | Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1746 | Americas - 5 |
|
$1,220.8342 / $1,276.2336 | Buy Now |
DISTI #
622EN513-6
|
TTI | Limit Switches Sealed SE/EN SWITCHES Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$1,321.9300 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount |
36 In Stock |
|
$1,029.8500 / $1,085.7400 | Buy Now |