Part Details for 622EN227-6B by Honeywell Sensing and Control
Overview of 622EN227-6B by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 622EN227-6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 1A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
5 In Stock |
|
$1,879.5700 / $4,978.2500 | Buy Now |
DISTI #
29735316
|
Verical | Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 1A 28VDC 53.38N Linear Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$2,137.8100 | Buy Now |
DISTI #
70324966
|
Verical | Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 1A 28VDC 53.38N Linear Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2004 | Americas - 2 |
|
$2,443.4410 / $6,471.7250 | Buy Now |
DISTI #
622EN2276B-HON
|
TME | Limit switch | 2 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 1A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
5 In Stock |
|
$1,879.5700 / $4,978.2500 | Buy Now |