622LYF-1R5M
Description: General Purpose Inductor, 1.5uH, 20%, 1 Element

Overview of 622LYF-1R5M by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH1R5MR0L Murata Manufacturing Co Ltd Fixed IND 1.5uH 4800mA POWRTRN
DFE322520F-1R5M=P2 Murata Manufacturing Co Ltd Fixed IND 1.5uH 5200mA NONAUTO

CAD Models for 622LYF-1R5M by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 622LYF-1R5M by Murata Manufacturing Co Ltd

622LYF-1R5M
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.016 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Rated Current-Max
3.32 A
Self Resonance Frequency
130 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.00796 MHz
Tolerance
20%
Want to compare parts?
  1. 622LYF-1R5M
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 1.5uH, 20%, 1 Element
    VS

Alternate Parts for 622LYF-1R5M

This table gives cross-reference parts and alternative options found for 622LYF-1R5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 622LYF-1R5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7016LYF-1R5M General Purpose Inductor, 1.5uH, 20%, 1 Element, LEAD FREE TOKO Inc 622LYF-1R5M vs 7016LYF-1R5M
622LY-1R5M General Purpose Inductor, 1.5uH, 20%, 1 Element Murata Manufacturing Co Ltd 622LYF-1R5M vs 622LY-1R5M
#7016LYF-1R5M General Purpose Inductor, 1.5uH, 20%, 1 Element, ROHS COMPLIANT TOKO Inc 622LYF-1R5M vs #7016LYF-1R5M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 622LYF-1R5M by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 622LYF-1R5M by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 622LYF-1R5M would you like to use for your alert(s)?
  • Please alert me when 622LYF-1R5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 622LYF-1R5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 622LYF-1R5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 622LYF-1R5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 622LYF-1R5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 622LYF-1R5M by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: