Part Details for #7016LYF-1R5M by TOKO Inc
Overview of #7016LYF-1R5M by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part Details for #7016LYF-1R5M
#7016LYF-1R5M CAD Models
#7016LYF-1R5M Part Data Attributes
|
#7016LYF-1R5M
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
#7016LYF-1R5M
TOKO Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 3.32 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for #7016LYF-1R5M
This table gives cross-reference parts and alternative options found for #7016LYF-1R5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of #7016LYF-1R5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7016LYF-1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element, LEAD FREE | TOKO Inc | #7016LYF-1R5M vs 7016LYF-1R5M |
622LYF-1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element | Murata Manufacturing Co Ltd | #7016LYF-1R5M vs 622LYF-1R5M |
622LY-1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element | Murata Manufacturing Co Ltd | #7016LYF-1R5M vs 622LY-1R5M |