Part Details for 622EN1-6 by Honeywell Sensing and Control
Overview of 622EN1-6 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 622EN1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2320
|
Newark | Limit Switch, Top Roller Plunger,28Vdc, 7A, Dpdt, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Dpdt, Contact Current Ac Max:24A, Contact Voltage Ac Max:460V, Operating Force Max:53.38N, Product Range:- Rohs Compliant: No |Honeywell 622EN1-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
785-622EN1-6
|
Mouser Electronics | Limit Switches Sealed SE/EN SWITCHES RoHS: Compliant | 25 |
|
$920.4900 | Buy Now |
DISTI #
70118773
|
RS | Limit Switch, Enviromentally Sealed, DPDT, Leadwire Termination, Roller Plunger | Honeywell 622EN1-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$996.6300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 15/32-32 UNS Threaded Bushing, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-3 |
16 In Stock |
|
$655.3300 / $694.4600 | Buy Now |
DISTI #
83350397
|
Verical | Switch Limit N.O./N.C. DPDT Top Roller Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 15 |
|
$988.8636 / $1,065.8186 | Buy Now |
DISTI #
622EN1-6
|
TTI | Limit Switches Sealed SE/EN SWITCHES Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 288 In Stock |
|
$897.2800 / $971.2500 | Buy Now |
|
Powell Electronics | 29 |
|
Buy Now | ||
|
Master Electronics | MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 15/32-32 UNS Threaded Bushing, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-3 |
16 In Stock |
|
$655.3300 / $694.4600 | Buy Now |
Part Details for 622EN1-6
622EN1-6 CAD Models
622EN1-6 Part Data Attributes
|
622EN1-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
622EN1-6
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 7A, 28VDC, 4.19mm, Wire Terminal, Steel Roller Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.19 mm | |
Actuator Type | STEEL ROLLER | |
Body Height | 25.4 mm | |
Body Length or Diameter | 17.48 mm | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Operating Temperature-Max | 85 °C | |
Pre-Travel-Max | 1.02 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |