Part Details for 6220.5120 by Schurter Electronic Components
Overview of 6220.5120 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6220.5120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5402
|
Newark | 6220 Power Entry Module 10A C14/Carton Box |Schurter 6220.5120 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $8.7800 | Buy Now |
DISTI #
486-6077-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
191 In Stock |
|
$5.1038 / $7.0400 | Buy Now |
DISTI #
6220.5120
|
Avnet Americas | 6220 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 6220.5120) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$4.9813 / $5.8412 | Buy Now |
DISTI #
693-6220.5120
|
Mouser Electronics | AC Power Entry Modules Appliance Inlet 65C W. 2P RoHS: Compliant | 0 |
|
$5.6300 / $7.0200 | Order Now |
DISTI #
70598046
|
RS | Power Entry Modules, AC, Appliance Inlet 65C W. 2P | Schurter 6220.5120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8100 / $8.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$4.9800 | Buy Now |
|
Onlinecomponents.com | 6220 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$5.2900 / $8.0400 | Buy Now |
DISTI #
6220.5120
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$3.3700 / $4.8200 | RFQ |
DISTI #
000000000000067412
|
Sager | AC Power Entry Modules Appliance Inlet 65C W. 2P Min Qty: 100 | 0 |
|
$5.1700 / $5.5900 | Buy Now |
DISTI #
6220.5120
|
Avnet Abacus | 6220 POWER ENTRY MODUL 10A (Alt: 6220.5120) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6220.5120
6220.5120 CAD Models
6220.5120 Part Data Attributes
|
6220.5120
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6220.5120
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Additional Feature | STANDARDS: CSA; CUL; ENEC; IEC; UKCA; UL | |
Body Breadth | 1.181 inch | |
Body Length | 1.34 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6220.5120
This table gives cross-reference parts and alternative options found for 6220.5120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6220.5120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12.ABDWF100C0.7310.1 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6220.5120 vs DF12.ABDWF100C0.7310.1 |
GSF1.2207.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5120 vs GSF1.2207.01 |
3-108-454 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, | Schurter Electronic Components | 6220.5120 vs 3-108-454 |
GSF1.1200.41 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5120 vs GSF1.1200.41 |
4301.2002 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5120 vs 4301.2002 |
GSF1.2200.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5120 vs GSF1.2200.01 |
4304.4065 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6220.5120 vs 4304.4065 |
4304.4021 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6220.5120 vs 4304.4021 |
4301.2023 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5120 vs 4301.2023 |
4304.5048 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6220.5120 vs 4304.5048 |