Part Details for 622-36MM1 by Thomas & Betts
Overview of 622-36MM1 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 622-36MM1
622-36MM1 CAD Models
622-36MM1 Part Data Attributes
|
622-36MM1
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
622-36MM1
Thomas & Betts
Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, M3.5, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.61 inch | |
Body Depth | 0.633 inch | |
Body Length | 2.675 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3.5 | |
Mounting Option 2 | THREADED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Material | METAL | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 622-36MM1
This table gives cross-reference parts and alternative options found for 622-36MM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 622-36MM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75784-0156 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, | Molex | 622-36MM1 vs 75784-0156 |
2-5178238-5 | CHAMP.050 REC ASS'Y 36P PB-FRE | TE Connectivity | 622-36MM1 vs 2-5178238-5 |
10236-55G3VC | 36 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 3M Electronics | 622-36MM1 vs 10236-55G3VC |
75784-0148 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 622-36MM1 vs 75784-0148 |
75784-0132 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 622-36MM1 vs 75784-0132 |
622-36M | Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Receptacle, | ABB Installation Products Inc | 622-36MM1 vs 622-36M |
75784-0140 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Molex | 622-36MM1 vs 75784-0140 |