Part Details for 621KD05 by Micro Commercial Components
Overview of 621KD05 by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 621KD05
621KD05 CAD Models
621KD05 Part Data Attributes
|
621KD05
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
621KD05
Micro Commercial Components
RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 25 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for 621KD05
This table gives cross-reference parts and alternative options found for 621KD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 621KD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE09M03850KD6 | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | 621KD05 vs VE09M03850KD6 |
VE09M03850JD6 | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | 621KD05 vs VE09M03850JD6 |
VF07M10621JDQ | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | 621KD05 vs VF07M10621JDQ |
VE09M03850JD7 | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | 621KD05 vs VE09M03850JD7 |
VF07M10621JD8 | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | 621KD05 vs VF07M10621JD8 |
VE09M03850JDQ | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | 621KD05 vs VE09M03850JDQ |
VF07M10621JDT | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | 621KD05 vs VF07M10621JDT |
VF07M10621JD5 | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | 621KD05 vs VF07M10621JD5 |
VE09M03850J | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | 621KD05 vs VE09M03850J |
VF07M10621K | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | 621KD05 vs VF07M10621K |