Part Details for VF07M10621JD8 by Kyocera AVX Components
Overview of VF07M10621JD8 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for VF07M10621JD8
VF07M10621JD8 CAD Models
VF07M10621JD8 Part Data Attributes:
|
VF07M10621JD8
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF07M10621JD8
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 25 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for VF07M10621JD8
This table gives cross-reference parts and alternative options found for VF07M10621JD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF07M10621JD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF07M10621JD5 | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M10621JD8 vs VF07M10621JD5 |
VE09M03850JDD | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M10621JD8 vs VE09M03850JDD |
VF07M10621J | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M10621JD8 vs VF07M10621J |
VF07M10621JDR | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M10621JD8 vs VF07M10621JDR |
VF07M10621KD8 | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M10621JD8 vs VF07M10621KD8 |
VE09M03850JD5 | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M10621JD8 vs VE09M03850JD5 |
VF07M10621JD6 | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M10621JD8 vs VF07M10621JD6 |
VE09M03850JDS | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M10621JD8 vs VE09M03850JDS |
VE09M03850KD5 | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M10621JD8 vs VE09M03850KD5 |
VF07M10621KD5 | RESISTOR, VOLTAGE DEPENDENT, 505V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07M10621JD8 vs VF07M10621KD5 |