Datasheets
5TY2GRB152JRN by: Samwha Electronics

CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 5TY2GRB152JRN by Samwha Electronics

Overview of 5TY2GRB152JRN by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for 5TY2GRB152JRN

5TY2GRB152JRN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5TY2GRB152JRN Part Data Attributes

5TY2GRB152JRN Samwha Electronics
Buy Now Datasheet
Compare Parts:
5TY2GRB152JRN Samwha Electronics CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.0015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series TY
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 5TY2GRB152JRN

This table gives cross-reference parts and alternative options found for 5TY2GRB152JRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2GRB152JRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMCF0400J15200000075 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5TY2GRB152JRN vs MMCF0400J15200000075
BR71.55400 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED EXXELIA Group 5TY2GRB152JRN vs BR71.55400
MMX152J400RDK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5TY2GRB152JRN vs MMX152J400RDK
MMCV0400J1520000D200 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5TY2GRB152JRN vs MMCV0400J1520000D200
MMX152J400RD CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5TY2GRB152JRN vs MMX152J400RD
AMZV0400J15200000200 CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5TY2GRB152JRN vs AMZV0400J15200000200
NRP152J400F2F Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 5TY2GRB152JRN vs NRP152J400F2F
6TX2GRB152JAM CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2GRB152JRN vs 6TX2GRB152JAM
AMZF0400J15200000050 CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5TY2GRB152JRN vs AMZF0400J15200000050
AMZ152J400ACK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5TY2GRB152JRN vs AMZ152J400ACK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5TY2GRB152JRN by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5TY2GRB152JRN by Samwha Electronics

Select Manufacturer
Which Manufacturer of 5TY2GRB152JRN would you like to use for your alert(s)?
  • Please alert me when 5TY2GRB152JRN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5TY2GRB152JRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5TY2GRB152JRN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5TY2GRB152JRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5TY2GRB152JRN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5TY2GRB152JRN by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: