620-512-21-15-07-29
MARL International Limited
Description: Single Color LED, Green, Smoked, 7mm

Overview of 620-512-21-15-07-29 by MARL International Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 620-512-21-15-07-29 by MARL International Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 620-512-21-15-07-29 by MARL International Limited

620-512-21-15-07-29
MARL International Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MARL INTERNATIONAL LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
SMOKED
Luminous Intensity-Nom
100 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
27 mm
Packing Method
BULK
Peak Wavelength
563 nm
Shape
ROUND
Size
7 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
120 deg
Want to compare parts?
  1. 620-512-21-15-07-29
    MARL International Limited
    Single Color LED, Green, Smoked, 7mm
    VS

Alternate Parts for 620-512-21-15-07-29

This table gives cross-reference parts and alternative options found for 620-512-21-15-07-29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 620-512-21-15-07-29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
628-512-04-19-11-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-04-19-11-29
628-512-04-19-12-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-04-19-12-29
628-512-22-19-11-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-22-19-11-29
628-512-21-15-07-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-21-15-07-29
620-512-04-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 620-512-04-15-08-29
620-512-20-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 620-512-20-15-08-29
628-512-20-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-20-15-08-29
628-512-21-19-11-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-21-19-11-29
628-512-21-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-21-15-08-29
628-512-21-19-12-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-21-19-12-29
Part Number Description Manufacturer Compare
620-512-20-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 620-512-20-15-08-29
620-512-04-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 620-512-04-15-08-29
628-512-21-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-21-15-08-29
620-512-20-19-11-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 620-512-20-19-11-29
620-512-04-19-11-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 620-512-04-19-11-29
628-512-21-19-12-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-21-19-12-29
628-512-04-19-12-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-04-19-12-29
628-512-20-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-20-15-08-29
620-512-20-19-12-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 620-512-20-19-12-29
628-512-21-15-07-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-21-15-07-29 vs 628-512-21-15-07-29

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 620-512-21-15-07-29 by MARL International Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 620-512-21-15-07-29 by MARL International Limited

Select Manufacturer
Which Manufacturer of 620-512-21-15-07-29 would you like to use for your alert(s)?
  • Please alert me when 620-512-21-15-07-29 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 620-512-21-15-07-29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 620-512-21-15-07-29 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 620-512-21-15-07-29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 620-512-21-15-07-29.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 620-512-21-15-07-29 by MARL International Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: