Datasheets
620-512-20-19-12-29 by: MARL International Limited

Single Color LED, Green, Smoked, 7mm

Part Details for 620-512-20-19-12-29 by MARL International Limited

Overview of 620-512-20-19-12-29 by MARL International Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 620-512-20-19-12-29

620-512-20-19-12-29 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

620-512-20-19-12-29 Part Data Attributes

620-512-20-19-12-29 MARL International Limited
Buy Now Datasheet
Compare Parts:
620-512-20-19-12-29 MARL International Limited Single Color LED, Green, Smoked, 7mm
Part Life Cycle Code Obsolete
Ihs Manufacturer MARL INTERNATIONAL LTD
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color GREEN
Configuration SINGLE
Forward Current-Max 0.02 A
Lens Type SMOKED
Luminous Intensity-Nom 100 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 27 mm
Packing Method BULK
Peak Wavelength 563 nm
Shape ROUND
Size 7 mm
Surface Mount NO
Terminal Pitch 2.54 mm
Viewing Angle 120 deg

Alternate Parts for 620-512-20-19-12-29

This table gives cross-reference parts and alternative options found for 620-512-20-19-12-29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 620-512-20-19-12-29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
628-512-04-19-11-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-04-19-11-29
628-512-04-19-12-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-04-19-12-29
628-512-22-19-11-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-22-19-11-29
628-512-21-15-07-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-21-15-07-29
620-512-04-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 620-512-04-15-08-29
620-512-20-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 620-512-20-15-08-29
628-512-20-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-20-15-08-29
628-512-21-19-11-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-21-19-11-29
628-512-21-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-21-15-08-29
620-512-21-15-07-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 620-512-21-15-07-29
Part Number Description Manufacturer Compare
620-512-20-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 620-512-20-15-08-29
620-512-04-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 620-512-04-15-08-29
628-512-21-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-21-15-08-29
620-512-20-19-11-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 620-512-20-19-11-29
620-512-04-19-11-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 620-512-04-19-11-29
628-512-21-19-12-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-21-19-12-29
628-512-04-19-12-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-04-19-12-29
628-512-20-15-08-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-20-15-08-29
620-512-21-15-07-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 620-512-21-15-07-29
628-512-21-15-07-29 Single Color LED, Green, Smoked, 7mm MARL International Limited 620-512-20-19-12-29 vs 628-512-21-15-07-29

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 620-512-20-19-12-29 by MARL International Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 620-512-20-19-12-29 by MARL International Limited

Select Manufacturer
Which Manufacturer of 620-512-20-19-12-29 would you like to use for your alert(s)?
  • Please alert me when 620-512-20-19-12-29 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 620-512-20-19-12-29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 620-512-20-19-12-29 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 620-512-20-19-12-29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 620-512-20-19-12-29.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 620-512-20-19-12-29 by MARL International Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: