Datasheets
61MQ50 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-1

Part Details for 61MQ50 by Nihon Inter Electronics Corporation

Overview of 61MQ50 by Nihon Inter Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 61MQ50

61MQ50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

61MQ50 Part Data Attributes

61MQ50 Nihon Inter Electronics Corporation
Buy Now Datasheet
Compare Parts:
61MQ50 Nihon Inter Electronics Corporation Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-1
Part Life Cycle Code Obsolete
Ihs Manufacturer NIHON INTER ELECTRONICS CORP
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.67 V
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 700 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 60 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 40000 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form SOLDER LUG
Terminal Position UPPER

Alternate Parts for 61MQ50

This table gives cross-reference parts and alternative options found for 61MQ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61MQ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBR8045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 45V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 61MQ50 vs MBR8045
50HQ045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN International Rectifier 61MQ50 vs 50HQ045
Part Number Description Manufacturer Compare
MBR7535 Rectifier Diode, Schottky, 1 Phase, 1 Element, 70A, 35V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN International Rectifier 61MQ50 vs MBR7535
MBR7535 Rectifier Diode, Schottky, 1 Phase, 1 Element, 70A, 35V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 61MQ50 vs MBR7535
USD535 Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation 61MQ50 vs USD535
50HQ045 DIODE 60 A, 45 V, SILICON, RECTIFIER DIODE, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN, Rectifier Diode Vishay Semiconductors 61MQ50 vs 50HQ045
MBR8045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 45V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 61MQ50 vs MBR8045
50HQ045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN International Rectifier 61MQ50 vs 50HQ045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61MQ50 by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61MQ50 by Nihon Inter Electronics Corporation

Select Manufacturer
Which Manufacturer of 61MQ50 would you like to use for your alert(s)?
  • Please alert me when 61MQ50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61MQ50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61MQ50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61MQ50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61MQ50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61MQ50 by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: