Datasheets
MBR7535 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 70A, 35V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN

Part Details for MBR7535 by International Rectifier

Overview of MBR7535 by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MBR7535

MBR7535 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR7535 Part Data Attributes

MBR7535 International Rectifier
Buy Now Datasheet
Compare Parts:
MBR7535 International Rectifier Rectifier Diode, Schottky, 1 Phase, 1 Element, 70A, 35V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code DO-5
Package Description HERMETIC SEALED, DO-5, 1 PIN
Pin Count 1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 9000 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Output Current-Max 70 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Reverse Current-Max 150000 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form SOLDER LUG
Terminal Position UPPER

Alternate Parts for MBR7535

This table gives cross-reference parts and alternative options found for MBR7535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR7535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBR7535 Rectifier Diode, Schottky, 1 Phase, 1 Element, 70A, 35V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation MBR7535 vs MBR7535
Part Number Description Manufacturer Compare
MBR7535 Rectifier Diode, Schottky, 1 Phase, 1 Element, 70A, 35V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation MBR7535 vs MBR7535
USD535 Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation MBR7535 vs USD535
50HQ045 DIODE 60 A, 45 V, SILICON, RECTIFIER DIODE, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN, Rectifier Diode Vishay Semiconductors MBR7535 vs 50HQ045
MBR8045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 45V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation MBR7535 vs MBR8045
50HQ045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN International Rectifier MBR7535 vs 50HQ045

MBR7535 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR7535 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR7535 by International Rectifier

Select Manufacturer
Which Manufacturer of MBR7535 would you like to use for your alert(s)?
  • Please alert me when MBR7535 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR7535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR7535 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR7535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR7535.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR7535 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: