Part Details for 61720-340CA by Amphenol FCi
Overview of 61720-340CA by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71240-340CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
89361-720LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions | |
89361-720SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Part Details for 61720-340CA
61720-340CA CAD Models
61720-340CA Part Data Attributes
|
61720-340CA
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61720-340CA
Amphenol FCi
PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN LEAD (98) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | 73277-101000 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 136 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61720-340CA
This table gives cross-reference parts and alternative options found for 61720-340CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61720-340CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95562-606CALF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 61720-340CA vs 95562-606CALF |
62804-22LLLLF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 61720-340CA vs 62804-22LLLLF |
61720-100CA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 61720-340CA vs 61720-100CA |
71078-3022 | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Molex | 61720-340CA vs 71078-3022 |
95562-522CALF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 61720-340CA vs 95562-522CALF |
92806-011 | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 61720-340CA vs 92806-011 |
92194-200FALF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 61720-340CA vs 92194-200FALF |
61555-200CA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 61720-340CA vs 61555-200CA |
92194-600FALF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 61720-340CA vs 92194-600FALF |
92194-000FA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 61720-340CA vs 92194-000FA |