Part Details for 62804-22LLLLF by Amphenol FCi
Overview of 62804-22LLLLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 62804-22LLLLF
62804-22LLLLF CAD Models
62804-22LLLLF Part Data Attributes
|
62804-22LLLLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
62804-22LLLLF
Amphenol FCi
PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED, SHIELDED | |
Connector Type | PCMCIA CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 136 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 62804-22LLLLF
This table gives cross-reference parts and alternative options found for 62804-22LLLLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62804-22LLLLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95562-606CALF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 62804-22LLLLF vs 95562-606CALF |
61720-100CA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 62804-22LLLLF vs 61720-100CA |
71078-3022 | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Molex | 62804-22LLLLF vs 71078-3022 |
95562-522CALF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 62804-22LLLLF vs 95562-522CALF |
92806-011 | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 62804-22LLLLF vs 92806-011 |
92194-200FALF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 62804-22LLLLF vs 92194-200FALF |
61555-200CA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 62804-22LLLLF vs 61555-200CA |
92194-600FALF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 62804-22LLLLF vs 92194-600FALF |
92194-000FA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 62804-22LLLLF vs 92194-000FA |
74919-200CALF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 62804-22LLLLF vs 74919-200CALF |