Part Details for 6162.0062 by Schurter Electronic Components
Overview of 6162.0062 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6162.0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2077
|
Newark | 6061 Appliance Inlet 10A 70(Deg)C |Schurter 6162.0062 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
693-6162.0062
|
Mouser Electronics | AC Power Entry Modules 6061 APPLIANCE INLET 10A 70C | 0 |
|
$2.0400 / $3.7700 | Order Now |
Part Details for 6162.0062
6162.0062 CAD Models
6162.0062 Part Data Attributes:
|
6162.0062
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6162.0062
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6162.0062
This table gives cross-reference parts and alternative options found for 6162.0062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6162.0062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600.4115.15 | Mains Power Connector | Schurter Electronic Components | 6162.0062 vs 6600.4115.15 |
4303.0181.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6162.0062 vs 4303.0181.21 |
6762-B-1101-A-10011 | Mains Power Connector | Schurter Electronic Components | 6162.0062 vs 6762-B-1101-A-10011 |
6100.4210.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0062 vs 6100.4210.15 |
6100.4325.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0062 vs 6100.4325.15 |
1061-B-2200-A-3V | Mains Power Connector | Schurter Electronic Components | 6162.0062 vs 1061-B-2200-A-3V |
1061-B-3330-A-3V | Mains Power Connector | Schurter Electronic Components | 6162.0062 vs 1061-B-3330-A-3V |
6162.0072 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0062 vs 6162.0072 |
6162.0166 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0062 vs 6162.0166 |
6162.0074 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0062 vs 6162.0074 |