Part Details for 6162.0074 by Schurter Electronic Components
Overview of 6162.0074 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 6162.0074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6162.0074
|
Avnet Abacus | PG07/appliaCeCouplers 6065 INLET 10A 70C *6065x9900a1 (Alt: 6162.0074) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 6162.0074
6162.0074 CAD Models
6162.0074 Part Data Attributes:
|
6162.0074
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6162.0074
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC/EN 60320-1/C18, UL 498; UL 94V-0, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6162.0074
This table gives cross-reference parts and alternative options found for 6162.0074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6162.0074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6100.3200.30 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0074 vs 6100.3200.30 |
6100.4216.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0074 vs 6100.4216.15 |
1601-X-4460-C-70 | Mains Power Connector | Schurter Electronic Components | 6162.0074 vs 1601-X-4460-C-70 |
5123.1007.0 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0074 vs 5123.1007.0 |
5001-B-4460-B-7 | Mains Power Connector | Schurter Electronic Components | 6162.0074 vs 5001-B-4460-B-7 |
PX0579/TERM/WH | Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT | Bulgin | 6162.0074 vs PX0579/TERM/WH |
1061-B-8800-A-3V | Mains Power Connector | Schurter Electronic Components | 6162.0074 vs 1061-B-8800-A-3V |
PX0579/28/WH | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 6162.0074 vs PX0579/28/WH |
GSP2.9100.13.21 | Mains Power Connector | Schurter Electronic Components | 6162.0074 vs GSP2.9100.13.21 |
4303.0211.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6162.0074 vs 4303.0211.21 |