Part Details for 6160161D1200 by Amphenol Communications Solutions
Overview of 6160161D1200 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 6160161D1200
6160161D1200 CAD Models
6160161D1200 Part Data Attributes
|
6160161D1200
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
6160161D1200
Amphenol Communications Solutions
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6160161D1200
This table gives cross-reference parts and alternative options found for 6160161D1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6160161D1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89842-316 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 6160161D1200 vs 89842-316 |
90147-2416 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 6160161D1200 vs 90147-2416 |
69347-216 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 6160161D1200 vs 69347-216 |
76319-916 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 6160161D1200 vs 76319-916 |
91622-416(H) | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 6160161D1200 vs 91622-416(H) |
G808C16134 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 6160161D1200 vs G808C16134 |
95296-316 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 6160161D1200 vs 95296-316 |
71990-416 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 6160161D1200 vs 71990-416 |
65780-088 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 6160161D1200 vs 65780-088 |
76323-316 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 6160161D1200 vs 76323-316 |