Part Details for 65780-088 by Amphenol Communications Solutions
Overview of 65780-088 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65780-005LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 5 Position ,2.54mm (0.100in) Pitch. | |
65780-024 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 24 Position ,2.54mm (0.100in) Pitch. | |
65780-016 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 16 Position ,2.54mm (0.100in) Pitch. |
Part Details for 65780-088
65780-088 CAD Models
65780-088 Part Data Attributes
|
65780-088
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65780-088
Amphenol Communications Solutions
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65780-088
This table gives cross-reference parts and alternative options found for 65780-088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65780-088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89842-316 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 65780-088 vs 89842-316 |
90147-2416 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 65780-088 vs 90147-2416 |
69347-216 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 65780-088 vs 69347-216 |
76319-916 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 65780-088 vs 76319-916 |
91622-416(H) | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 65780-088 vs 91622-416(H) |
G808C16134 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 65780-088 vs G808C16134 |
95296-316 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 65780-088 vs 95296-316 |
71990-416 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 65780-088 vs 71990-416 |
76323-316 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 65780-088 vs 76323-316 |
1-147326-4 | 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 65780-088 vs 1-147326-4 |